24-Channel, 1: 1 Analog Switch with High Bandwidth 56-BGA MICROSTAR JUNIOR -40 to 85
Rochester Electronics SN74CB3Q16211ZQLR technical specifications.
| Bandwidth | 500MHz |
| Lead Free | Lead Free |
| Number of Bits | 24 |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| Propagation Delay | 150ps |
| RoHS | Not Compliant |
No datasheet is available for this part.