10-pF on-state capacitance, 5-V, 1: 1 (SPST), 16-channel FET bus switch with 4 control inputs 48-SSOP -40 to 85
Rochester Electronics SN74CB3Q16244DLR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Output Current | 30mA |
| Packaging | Cut Tape |
| Propagation Delay | 180ps |
| RoHS | Not Compliant |
No datasheet is available for this part.