16-BIT Switch 2.5-V/3.3-V Low-voltage Fet Bus Switch | IC Switch Bus 16 Bit Fet 48-TSSOP
Rochester Electronics SN74CB3Q16245DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.