3.3-V, 2: 1 (SPDT), 4-channel FET bus switch 14-VQFN -40 to 85
Rochester Electronics SN74CB3Q3125RGYR technical specifications.
| Bandwidth | 500MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 200ps |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.