8-Bit FET Bus Switch 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 20-BGA MICROSTAR JUNIOR -40 to 85
Rochester Electronics SN74CB3Q3244GQNR technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 700uA |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.