Bus Switch 2-Element CMOS 8-IN 20-Pin TSSOP Tube / IC SW BUS 8B FET LV 20-TSSOP
Rochester Electronics SN74CB3Q3244PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.