Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TVSOP T/R
Rochester Electronics SN74CB3Q3251DGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 120ps |
| RoHS | Not Compliant |
No datasheet is available for this part.