The SN74CB3Q3253DBQR is a dual 2-bit non-inverting logic gate from Rochester Electronics. It operates at a bandwidth of 500MHz and has a quiescent current of 600uA. The device is packaged in a lead-free SSOP package and is available on cut tape. The propagation delay is 180ps.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 180ps |
| Quiescent Current | 600uA |
| RoHS | Not Compliant |