Dual 1 Of 4 Fet Multiplexer/ Demultiplexer | IC Mux/demux Fet Dual 16-TSSOP
Rochester Electronics SN74CB3Q3253PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Bulk |
| Propagation Delay | 180ps |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.