3.3-V, 2: 1 (SPDT), 4-channel general-purpose FET bus switch 16-TVSOP -40 to 85
Rochester Electronics SN74CB3Q3257DGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Bulk |
| Propagation Delay | 200ps |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.