Multiplexer/Demultiplexer Bus Switch 1 Element CMOS 8 Input 16-Pin TSSOP Tube
Rochester Electronics SN74CB3Q3257PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ps |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.