3.3-V, 1: 1 (SPST), 2-channel FET bus switch (active high) 8-VSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CB3Q3305DCUR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| Propagation Delay | 150ps |
| RoHS | Not Compliant |
No datasheet is available for this part.