The SN74CB3Q3384ADBQR is a 10-bit non-inverting SPST switch with a bandwidth of 500MHz and an output current of 30mA. It is packaged in a lead-free SSOP package and is available in tape and reel packaging. The device has a propagation delay of 250ps and a quiescent current of 1mA.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CB3Q3384ADBQR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Quiescent Current | 1mA |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.