3.3-V, 1: 1 (SPST), 10-channel general-purpose FET bus switch with precharged outputs 24-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CB3Q6800DBQR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Output Current | 30mA |
| Packaging | Bulk |
| Propagation Delay | 225ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.