3.3-V, 1: 1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CB3T16211DL technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 24 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 250ps |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.