3.3-V, 1: 1 (SPST), 4-channel FET bus switch with level shifter 14-VQFN -40 to 85
Rochester Electronics SN74CB3T3125RGYR technical specifications.
| Bandwidth | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.