3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CB3T3383PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.