5-V, crosspoint/exchange, 18-channel FET bus switch 48-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT16209ADGVR technical specifications.
| Bandwidth | 200MHz |
| Lead Free | Lead Free |
| Number of Bits | 18 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| RoHS | Not Compliant |
No datasheet is available for this part.