20-Bit FET Bus Switch with -2 V Undershoot Protection 48-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT16210CDGVR technical specifications.
| Bandwidth | 200MHz |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Output Current | 64mA |
| Packaging | Cut Tape |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.