5-V, 1: 1 (SPST), 10-channel general-purpose FET bus switch configurable with 1 or 2 control inputs 48-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT16210DGGR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 20 |
| Output Current | 64mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.