The SN74CBT16210DL is a 20-bit non-inverting SPST switch with a propagation delay of 250ps. It operates with a nominal supply current of 250mA. The device is packaged in a lead-free SSOP package, available in bulk. It meets the requirements of Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT16210DL technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 20 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.