24-Bit FET Bus Switch 56-BGA MICROSTAR JUNIOR -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT16211AZQLR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 24 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ps |
| RoHS | Not Compliant |
No datasheet is available for this part.