The SN74CBT16212ADGGR is a 24-bit non-inverting buffer from Rochester Electronics. It operates with a nominal supply current of 250mA and an output current of 64mA. The device features a propagation delay of 250ps. It is packaged in a lead-free TSSOP package and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT16212ADGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 24 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.