12-CHBus Exchange Switch 1-Element 24-IN- 24-OUT 56-Pin TVSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT16212ADGVR technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 24 |
| Output Current | 64mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.