12-CHBus Exchange Switch 1-Element 24-IN- 24-OUT 56-Pin SSOP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT16212ADL technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 24 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 250ps |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.