The SN74CBT16212ADLR is a 24-bit non-inverting logic buffer from Rochester Electronics. It operates with a nominal supply current of 250mA and can source an output current of up to 64mA. The device is packaged in a lead-free SSOP package and is available in bulk packaging. The propagation delay is 250ps, and the throw configuration is DPDT.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT16212ADLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 24 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.