5-V, crosspoint/exchange, 24-channel FET bus switch with –2-V undershoot protection 56-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT16212CDGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 24 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 150ps |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.