Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 32-IN 56-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT16232DLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| RoHS | Not Compliant |
No datasheet is available for this part.