Rochester Electronics SN74CBT16245CDLR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 240ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74CBT16245CDLR to view detailed technical specifications.
No datasheet is available for this part.