The SN74CBT16245DLR is a 16-bit non-inverting SPST switch with a bandwidth of 200MHz. It is packaged in a lead-free SSOP package and has a nominal supply current of 250mA. The device has an output current of 64mA and a propagation delay of 350ps. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT16245DLR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 16 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 350ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.