Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin SSOP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT16292DL technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.