24-Bit FET Bus Switch with Precharged Outputs and -2 V Undershoot Protection 56-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT16811CDGVR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 24 |
| Output Current | 64mA |
| Packaging | Cut Tape |
| Propagation Delay | 250ps |
| RoHS | Not Compliant |
No datasheet is available for this part.