The SN74CBT16861DGVR is a 20-bit non-inverting SPST switch from Rochester Electronics. It has a nominal supply current of 250mA and a propagation delay of 250ps. The device is packaged in bulk and is lead-free. It is designed for high-speed applications with a bandwidth of 200MHz.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT16861DGVR technical specifications.
| Bandwidth | 200MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 20 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.