IC, 1 Bit Fet Bus Switch, SOT-23-5; Outpu; Msl: Msl 1 - Unlimited; Svhc: No Svhc (15-JAN-2019)
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT1G125DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.