Quadruple FET Bus Switch with -2 V Undershoot-Protection 14-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT3125CDGVR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 150ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.