5-V, 1: 1 (SPST), 4-channel FET bus switch with –2-V undershoot protection 14-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT3125CPWR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Output Current | 64mA |
| Packaging | Cut Tape |
| Propagation Delay | 150ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.