The SN74CBT3125D is a quad 4-bit bus buffer from Rochester Electronics. It operates at a bandwidth of 200MHz and has a nominal supply current of 250mA. The device is packaged in SOIC and is lead free. The buffer has a propagation delay of 250ps and is capable of sourcing an output current of 64mA. It is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT3125D technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 4 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.