The SN74CBT3125DBQR is a 4-bit non-inverting single-pole single-throw switch from Rochester Electronics with a bandwidth of 200MHz and a nominal supply current of 250mA. It is packaged in a lead-free SSOP package and has a propagation delay of 250ps. The device is suitable for high-speed applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT3125DBQR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 4 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.