The SN74CBT3126DBR is a 4-bit non-inverting SPST switch with a nominal supply current of 250mA and a bandwidth of 200MHz. It is packaged in a lead-free SSOP package and is available on tape and reel. The device has a propagation delay of 250ps and is suitable for high-speed switching applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT3126DBR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 4 |
| Output Current | 64mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.