The SN74CBT3126PWR is a 4-bit non-inverting SPST switch from Rochester Electronics. It operates at a nominal supply current of 250mA and features a bandwidth of 200MHz. The device is packaged in TSSOP and is lead-free. The propagation delay is 250ps, and it is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT3126PWR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 4 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.