Bus Switch 4-Element CMOS 32-IN 96-Pin BGA MICROSTAR T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT32245GKER technical specifications.
| Bandwidth | 200MHz |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Packaging | Bulk |
| Propagation Delay | 250ps |
| RoHS | Not Compliant |
No datasheet is available for this part.