The SN74CBT3244RGYR is an 8-bit non-inverting SPST switch with a bandwidth of 200MHz. It has a nominal supply current of 250mA and an output current of 64mA. The device is packaged in a QFN package and is lead free. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT3244RGYR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 8 |
| Output Current | 64mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.