The SN74CBT3245ADBQR is an 8-bit non-inverting SPST switch from Rochester Electronics, featuring a bandwidth of 200MHz and an output current of 64mA. It is packaged in a lead-free SSOP package and is available in bulk packaging. The device has a propagation delay of 250ps and a throw configuration of SPST.
Rochester Electronics SN74CBT3245ADBQR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.