5-V, 4: 1, 2-channel FET bus switch with –2-V undershoot protection 16-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT3253CPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Propagation Delay | 150ps |
| Throw Configuration | SP4T |
| RoHS | Not Compliant |
No datasheet is available for this part.