5-V, 4: 1, 2-channel analog multiplexer with TTL inputs 16-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT3253RGYR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SP4T |
| RoHS | Not Compliant |
No datasheet is available for this part.