5-V, 1: 1 (SPST), 2-channel FET bus switch with –2-V undershoot protection (active high) 8-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT3305CD technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 150ps |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.