8-Bit FET Bus Switch with -2 V Undershoot Protection 20-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT3345CRGYR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.