The SN74CBT3345DBR is an 8-bit non-inverting single-pole single-throw switch from Rochester Electronics. It features a propagation delay of 250ps and a nominal supply current of 250mA. The device is packaged in a lead-free SSOP package, which contains lead. The switch is suitable for use in a variety of applications, including those requiring high-speed switching and moderate current handling.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT3345DBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 250mA |
| Number of Bits | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.