10-Bit FET Bus-Exchange Switches 24-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT3383DGVR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 250ps |
| RoHS | Not Compliant |
No datasheet is available for this part.