The SN74CBT3384ADWR is a 10-bit non-inverting SPST switch from Rochester Electronics. It features a bandwidth of 200MHz and an output current of 64mA. The device is packaged in a lead-free SOIC package and is suitable for high-speed applications. The propagation delay is 250ps, and the throw configuration is SPST.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT3384ADWR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.